Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA5L2X5R1C475M160AA | |
|---|---|
DigiKey Part Number | 445-12849-2-ND - Tape & Reel (TR) 445-12849-1-ND - Cut Tape (CT) 445-12849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X5R1C475M160AA |
Description | CAP CER 4.7UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X5R1C475M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1C475M160AB | TDK | 3 877 | 445-12904-1-ND | € 0,28000 | Direct |
| CGA5L1X7R1E475K160AC | TDK | 31 379 | 445-5706-1-ND | € 0,32000 | Upgrade |
| CGA5L1X7R1E475M160AC | TDK | 11 590 | 445-12917-1-ND | € 0,32000 | Upgrade |
| CGA5L1X7R1V475K160AC | TDK | 11 606 | 445-6988-1-ND | € 0,56000 | Upgrade |
| CGA5L1X7R1V475M160AC | TDK | 2 013 | 445-12925-1-ND | € 0,56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08215 | € 164,30 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |


