
CGA5H4C0G2J562J115AE | |
|---|---|
DigiKey Part Number | 445-175703-2-ND - Tape & Reel (TR) 445-175703-1-ND - Cut Tape (CT) 445-175703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J562J115AE |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J562J115AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33200 | € 3,32 |
| 50 | € 0,25160 | € 12,58 |
| 100 | € 0,22680 | € 22,68 |
| 500 | € 0,18482 | € 92,41 |
| 1 000 | € 0,17187 | € 171,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15661 | € 313,22 |
| 4 000 | € 0,14809 | € 592,36 |
| 6 000 | € 0,14383 | € 862,98 |
| 10 000 | € 0,13910 | € 1 391,00 |
| 14 000 | € 0,13634 | € 1 908,76 |
| 20 000 | € 0,13368 | € 2 673,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

