

CGA5H1X7T2J223K115AC | |
|---|---|
DigiKey Part Number | 445-6997-2-ND - Tape & Reel (TR) 445-6997-1-ND - Cut Tape (CT) 445-6997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H1X7T2J223K115AC |
Description | CAP CER 0.022UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H1X7T2J223K115AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K4X7R2J223K130AA | TDK | 18 805 | 445-5860-1-ND | € 0,27000 | Upgrade |
| C1206C223KBRACAUTO | KEMET | 40 904 | 399-15884-1-ND | € 0,30000 | Upgrade |
| GC331BD7LQ223KX18K | Murata Electronics | 7 806 | 490-GC331BD7LQ223KX18KCT-ND | € 0,32000 | Parametric Equivalent |
| GC331BD7LQ223KX18L | Murata Electronics | 2 800 | 490-GC331BD7LQ223KX18LCT-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35600 | € 3,56 |
| 50 | € 0,27060 | € 13,53 |
| 100 | € 0,24430 | € 24,43 |
| 500 | € 0,19988 | € 99,94 |
| 1 000 | € 0,18615 | € 186,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16985 | € 339,70 |
| 4 000 | € 0,16082 | € 643,28 |
| 6 000 | € 0,15629 | € 937,74 |
| 10 000 | € 0,15128 | € 1 512,80 |
| 14 000 | € 0,14835 | € 2 076,90 |
| 20 000 | € 0,14553 | € 2 910,60 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |


