
CGA5H1C0G2A473J115AE | |
|---|---|
DigiKey Part Number | 445-175701-2-ND - Tape & Reel (TR) 445-175701-1-ND - Cut Tape (CT) 445-175701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H1C0G2A473J115AE |
Description | CAP CER .047UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H1C0G2A473J115AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63100 | € 6,31 |
| 50 | € 0,49340 | € 24,67 |
| 100 | € 0,45120 | € 45,12 |
| 500 | € 0,37988 | € 189,94 |
| 1 000 | € 0,35782 | € 357,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32996 | € 659,92 |
| 4 000 | € 0,31544 | € 1 261,76 |
| 6 000 | € 0,30817 | € 1 849,02 |
| 10 000 | € 0,30011 | € 3 001,10 |
| 14 000 | € 0,29539 | € 4 135,46 |
| 20 000 | € 0,29086 | € 5 817,20 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

