Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

CGA4J3X7R1V105M125AE | |
|---|---|
DigiKey Part Number | CGA4J3X7R1V105M125AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V105M125AE |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V105M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H105K125AE | TDK | 170 009 | 445-8785-1-ND | € 0,35000 | Upgrade |
| CGA4J3X7R1H105M125AE | TDK | 45 488 | 445-7958-1-ND | € 0,27000 | Upgrade |
| CGA4J3X7S2A105K125AE | TDK | 681 | 445-8782-1-ND | € 0,41000 | Similar |
| CGA4J3X7S2A105M125AE | TDK | 459 964 | 445-7961-1-ND | € 0,41000 | Similar |
| GCJ21BC72A105KE02L | Murata Electronics | 75 418 | 490-14414-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08120 | € 162,40 |
| Unit Price without VAT: | € 0,08120 |
|---|---|
| Unit Price with VAT: | € 0,09906 |




