
CGA4J3X7R1V105K125AE | |
|---|---|
DigiKey Part Number | 445-173710-2-ND - Tape & Reel (TR) 445-173710-1-ND - Cut Tape (CT) 445-173710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V105K125AE |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V105K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H105K125AE | TDK | 170 009 | 445-8785-1-ND | € 0,35000 | Upgrade |
| CGA4J3X7S2A105K125AE | TDK | 681 | 445-8782-1-ND | € 0,41000 | Similar |
| GCJ21BC72A105KE02L | Murata Electronics | 75 418 | 490-14414-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19400 | € 1,94 |
| 50 | € 0,14280 | € 7,14 |
| 100 | € 0,12710 | € 12,71 |
| 500 | € 0,10068 | € 50,34 |
| 1 000 | € 0,09250 | € 92,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08334 | € 166,68 |
| 4 000 | € 0,07796 | € 311,84 |
| 6 000 | € 0,07528 | € 451,68 |
| 10 000 | € 0,07230 | € 723,00 |
| 14 000 | € 0,07056 | € 987,84 |
| 20 000 | € 0,06888 | € 1 377,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

