0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J2X8R1E334K125AA

DigiKey Part Number
445-5907-2-ND - Tape & Reel (TR)
445-5907-1-ND - Cut Tape (CT)
445-5907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X8R1E334K125AA
Description
CAP CER 0.33UF 25V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X8R1E334K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13400€ 1,34
50€ 0,09680€ 4,84
100€ 0,08550€ 8,55
500€ 0,06630€ 33,15
1 000€ 0,06040€ 60,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05395€ 107,90
4 000€ 0,05007€ 200,28
6 000€ 0,04813€ 288,78
10 000€ 0,04597€ 459,70
14 000€ 0,04472€ 626,08
20 000€ 0,04351€ 870,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060