

CGA4J2X8R1E224K125AA | |
|---|---|
DigiKey Part Number | 445-5906-2-ND - Tape & Reel (TR) 445-5906-1-ND - Cut Tape (CT) 445-5906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E224K125AA |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E224K125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R1H224K125AB | TDK | 13 518 | 445-12824-1-ND | € 0,27000 | Upgrade |
| C0805C224K5NACAUTO | KEMET | 6 305 | 399-12966-1-ND | € 0,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12400 | € 1,24 |
| 50 | € 0,08940 | € 4,47 |
| 100 | € 0,07880 | € 7,88 |
| 500 | € 0,06084 | € 30,42 |
| 1 000 | € 0,05530 | € 55,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04931 | € 98,62 |
| 4 000 | € 0,04569 | € 182,76 |
| 6 000 | € 0,04387 | € 263,22 |
| 10 000 | € 0,04186 | € 418,60 |
| 14 000 | € 0,04068 | € 569,52 |
| 20 000 | € 0,03955 | € 791,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |


