CGA4J2X5R1H224M125AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 40
Unit Price: € 0,18000
Datasheet

Upgrade


TDK
In Stock: 3 223
Unit Price: € 0,18000
Datasheet

Upgrade


TDK
In Stock: 72 387
Unit Price: € 0,18000
Datasheet

Upgrade


TDK
In Stock: 13 518
Unit Price: € 0,27000
Datasheet

Upgrade


TDK
In Stock: 3 494
Unit Price: € 0,27000
Datasheet

Upgrade


YAGEO
In Stock: 3 425
Unit Price: € 0,21000
Datasheet

Upgrade


KEMET
In Stock: 2 108
Unit Price: € 0,43000
Datasheet

Upgrade


KEMET
In Stock: 6 305
Unit Price: € 0,69000
Datasheet

Upgrade


KEMET
In Stock: 53 001
Unit Price: € 0,21000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 638 051
Unit Price: € 0,14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 84
Unit Price: € 0,75000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 17
Unit Price: € 0,15000
Datasheet

Similar


Murata Electronics
In Stock: 19 261
Unit Price: € 0,21000
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1H224M125AA

DigiKey Part Number
445-12694-2-ND - Tape & Reel (TR)
445-12694-1-ND - Cut Tape (CT)
445-12694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1H224M125AA
Description
CAP CER 0.22UF 50V X5R 0805
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1H224M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R1H224M125AATDK40445-12771-1-ND€ 0,18000Direct
CGA4J2X5R1H224K125AATDK3 223445-12693-1-ND€ 0,18000Upgrade
CGA4J2X7R1H224K125AATDK72 387445-5683-1-ND€ 0,18000Upgrade
CGA4J3X8R1H224K125ABTDK13 518445-12824-1-ND€ 0,27000Upgrade
CGA4J3X8R1H224M125ABTDK3 494445-12825-1-ND€ 0,27000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10100€ 1,01
50€ 0,07200€ 3,60
100€ 0,06320€ 6,32
500€ 0,04830€ 24,15
1 000€ 0,04368€ 43,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,03876€ 77,52
4 000€ 0,03574€ 142,96
6 000€ 0,03422€ 205,32
10 000€ 0,03255€ 325,50
14 000€ 0,03157€ 441,98
20 000€ 0,03063€ 612,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960