
CGA4J1X8L1C475K125AC | |
|---|---|
DigiKey Part Number | 445-175266-2-ND - Tape & Reel (TR) 445-175266-1-ND - Cut Tape (CT) 445-175266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1C475K125AC |
Description | CAP CER X8L 16V 4.7UF 10% 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1C475K125AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28600 | € 2,86 |
| 50 | € 0,21460 | € 10,73 |
| 100 | € 0,19270 | € 19,27 |
| 500 | € 0,15578 | € 77,89 |
| 1 000 | € 0,14440 | € 144,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13117 | € 262,34 |
| 4 000 | € 0,12368 | € 494,72 |
| 6 000 | € 0,11993 | € 719,58 |
| 10 000 | € 0,11577 | € 1 157,70 |
| 14 000 | € 0,11334 | € 1 586,76 |
| 20 000 | € 0,11101 | € 2 220,20 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

