
CGA4J1X7R1V335K125AC | |
|---|---|
DigiKey Part Number | 445-175569-2-ND - Tape & Reel (TR) 445-175569-1-ND - Cut Tape (CT) 445-175569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V335K125AC |
Description | CAP CER 3.3UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24500 | € 2,45 |
| 50 | € 0,18220 | € 9,11 |
| 100 | € 0,16310 | € 16,31 |
| 500 | € 0,13078 | € 65,39 |
| 1 000 | € 0,12080 | € 120,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10938 | € 218,76 |
| 4 000 | € 0,10282 | € 411,28 |
| 6 000 | € 0,09954 | € 597,24 |
| 10 000 | € 0,09590 | € 959,00 |
| 14 000 | € 0,09377 | € 1 312,78 |
| 20 000 | € 0,09172 | € 1 834,40 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

