

CGA4J1X7R1E335K125AC | |
|---|---|
DigiKey Part Number | 445-6966-2-ND - Tape & Reel (TR) 445-6966-1-ND - Cut Tape (CT) 445-6966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1E335K125AC |
Description | CAP CER 3.3UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1E335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25000 | € 2,50 |
| 50 | € 0,18620 | € 9,31 |
| 100 | € 0,16680 | € 16,68 |
| 500 | € 0,13394 | € 66,97 |
| 1 000 | € 0,12378 | € 123,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11213 | € 224,26 |
| 4 000 | € 0,10545 | € 421,80 |
| 6 000 | € 0,10210 | € 612,60 |
| 10 000 | € 0,09840 | € 984,00 |
| 14 000 | € 0,09623 | € 1 347,22 |
| 20 000 | € 0,09415 | € 1 883,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

