
CGA4F1C0G2A153J085AC | |
|---|---|
DigiKey Part Number | 445-172689-2-ND - Tape & Reel (TR) 445-172689-1-ND - Cut Tape (CT) 445-172689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F1C0G2A153J085AC |
Description | CAP CER 0.015UF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F1C0G2A153J085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16500 | € 1,65 |
| 50 | € 0,12000 | € 6,00 |
| 100 | € 0,10650 | € 10,65 |
| 500 | € 0,08352 | € 41,76 |
| 1 000 | € 0,07645 | € 76,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06397 | € 255,88 |
| 8 000 | € 0,06014 | € 481,12 |
| 12 000 | € 0,05823 | € 698,76 |
| 20 000 | € 0,05611 | € 1 122,20 |
| 28 000 | € 0,05486 | € 1 536,08 |
| 40 000 | € 0,05367 | € 2 146,80 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

