

CGA4C2C0G1H562J060AA | |
|---|---|
DigiKey Part Number | 445-6944-2-ND - Tape & Reel (TR) 445-6944-1-ND - Cut Tape (CT) 445-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H562J060AA |
Description | CAP CER 5600PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H562J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2NP01H562J060AA | TDK | 13 826 | 445-12634-1-ND | € 0,29000 | Direct |
| CGA4J2C0G2A562J125AA | TDK | 1 500 | 445-15554-1-ND | € 0,21000 | Upgrade |
| CGA4J2NP02A562J125AA | TDK | 51 | 445-15558-1-ND | € 0,33000 | Upgrade |
| CGA4J3C0G2E562J125AA | TDK | 24 900 | 445-15564-1-ND | € 0,31000 | Upgrade |
| C0805C562J1GACAUTO | KEMET | 1 861 | 399-15833-1-ND | € 0,57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11500 | € 1,15 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07230 | € 7,23 |
| 500 | € 0,05562 | € 27,81 |
| 1 000 | € 0,05047 | € 50,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04154 | € 166,16 |
| 8 000 | € 0,03876 | € 310,08 |
| 12 000 | € 0,03736 | € 448,32 |
| 20 000 | € 0,03582 | € 716,40 |
| 28 000 | € 0,03492 | € 977,76 |
| 40 000 | € 0,03405 | € 1 362,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

