
CGA3E3X7R1H474K080AB | |
|---|---|
DigiKey Part Number | 445-175200-2-ND - Tape & Reel (TR) 445-175200-1-ND - Cut Tape (CT) 445-175200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H474K080AB |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H474K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11500 | € 1,15 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07210 | € 7,21 |
| 500 | € 0,05544 | € 27,72 |
| 1 000 | € 0,05031 | € 50,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04139 | € 165,56 |
| 8 000 | € 0,03862 | € 308,96 |
| 12 000 | € 0,03723 | € 446,76 |
| 20 000 | € 0,03569 | € 713,80 |
| 28 000 | € 0,03479 | € 974,12 |
| 40 000 | € 0,03393 | € 1 357,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


