0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7R1H334K080AB

DigiKey Part Number
445-174426-2-ND - Tape & Reel (TR)
445-174426-1-ND - Cut Tape (CT)
445-174426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1H334K080AB
Description
CAP CER 0.33UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7R1H334K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 898 571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11600€ 1,16
50€ 0,08280€ 4,14
100€ 0,07280€ 7,28
500€ 0,05598€ 27,99
1 000€ 0,05081€ 50,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04182€ 167,28
8 000€ 0,03903€ 312,24
12 000€ 0,03763€ 451,56
20 000€ 0,03608€ 721,60
28 000€ 0,03517€ 984,76
40 000€ 0,03430€ 1 372,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400