

CGA3E2X8R2A153M080AA | |
|---|---|
DigiKey Part Number | 445-12578-2-ND - Tape & Reel (TR) 445-12578-1-ND - Cut Tape (CT) 445-12578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A153M080AA |
Description | CAP CER 0.015UF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A153M080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A153K080AA | TDK | 1 878 | 445-5904-1-ND | € 0,13000 | Upgrade |
| C0603C153M1RECAUTO | KEMET | 0 | C0603C153M1RECAUTO-ND | € 0,01595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02252 | € 90,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 100 | € 0,04180 | € 4,18 |
| 1 000 | € 0,02810 | € 28,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07000 | € 0,70 |
| 100 | € 0,04270 | € 4,27 |
| 1 000 | € 0,02866 | € 28,66 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

