

CGA3E2X8R1H472K080AA | |
|---|---|
DigiKey Part Number | 445-5890-2-ND - Tape & Reel (TR) 445-5890-1-ND - Cut Tape (CT) 445-5890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H472K080AA |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H472K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05700 | € 0,57 |
| 50 | € 0,03980 | € 1,99 |
| 100 | € 0,03440 | € 3,44 |
| 500 | € 0,02548 | € 12,74 |
| 1 000 | € 0,02273 | € 22,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01808 | € 72,32 |
| 8 000 | € 0,01659 | € 132,72 |
| 12 000 | € 0,01585 | € 190,20 |
| 20 000 | € 0,01503 | € 300,60 |
| 28 000 | € 0,01455 | € 407,40 |
| 40 000 | € 0,01409 | € 563,60 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |


