

CGA3E2NP01H6R8D080AA | |
|---|---|
DigiKey Part Number | 445-12423-2-ND - Tape & Reel (TR) 445-12423-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H6R8D080AA |
Description | CAP CER 6.8PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H6R8D080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H6R8D080AA | TDK | 33 489 | 445-5624-1-ND | € 0,12000 | Direct |
| CGA3E2NP02A6R8D080AA | TDK | 10 977 | 445-12374-1-ND | € 0,12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05400 | € 0,54 |
| 100 | € 0,03350 | € 3,35 |
| 1 000 | € 0,02298 | € 22,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01902 | € 76,08 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

