
CGA3E1X8L0J225K080AC | |
|---|---|
DigiKey Part Number | 445-175262-2-ND - Tape & Reel (TR) 445-175262-1-ND - Cut Tape (CT) 445-175262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8L0J225K080AC |
Description | CAP CER X8L 6.3V 2.2UF 10% 0.80M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8L0J225K080AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,12680 | € 6,34 |
| 100 | € 0,11250 | € 11,25 |
| 500 | € 0,08858 | € 44,29 |
| 1 000 | € 0,08117 | € 81,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06807 | € 272,28 |
| 8 000 | € 0,06407 | € 512,56 |
| 12 000 | € 0,06207 | € 744,84 |
| 20 000 | € 0,05984 | € 1 196,80 |
| 28 000 | € 0,05855 | € 1 639,40 |
| 40 000 | € 0,05730 | € 2 292,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |


