2.2 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)

CGA3E1X7S1C225M080AC

DigiKey Part Number
445-16105-2-ND - Tape & Reel (TR)
445-16105-1-ND - Cut Tape (CT)
445-16105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7S1C225M080AC
Description
CAP CER 2.2UF 16V X7S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7S1C225M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11800€ 1,18
50€ 0,08480€ 4,24
100€ 0,07450€ 7,45
500€ 0,05742€ 28,71
1 000€ 0,05214€ 52,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04297€ 171,88
8 000€ 0,04012€ 320,96
12 000€ 0,03869€ 464,28
20 000€ 0,03711€ 742,20
28 000€ 0,03619€ 1 013,32
40 000€ 0,03530€ 1 412,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400