

CGA3E1X7R1V474K080AC | |
|---|---|
DigiKey Part Number | 445-6928-2-ND - Tape & Reel (TR) 445-6928-1-ND - Cut Tape (CT) 445-6928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V474K080AC |
Description | CAP CER 0.47UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V474K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11500 | € 1,15 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07230 | € 7,23 |
| 500 | € 0,05562 | € 27,81 |
| 1 000 | € 0,05047 | € 50,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04154 | € 166,16 |
| 8 000 | € 0,03876 | € 310,08 |
| 12 000 | € 0,03736 | € 448,32 |
| 20 000 | € 0,03582 | € 716,40 |
| 28 000 | € 0,03492 | € 977,76 |
| 40 000 | € 0,03405 | € 1 362,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


