
CGA3E1X7R1E105M080AE | |
|---|---|
DigiKey Part Number | 445-173717-2-ND - Tape & Reel (TR) 445-173717-1-ND - Cut Tape (CT) 445-173717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E105M080AE |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1E105M080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 50 | € 0,08960 | € 4,48 |
| 100 | € 0,07900 | € 7,90 |
| 500 | € 0,06100 | € 30,50 |
| 1 000 | € 0,05546 | € 55,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04583 | € 183,32 |
| 8 000 | € 0,04284 | € 342,72 |
| 12 000 | € 0,04134 | € 496,08 |
| 20 000 | € 0,03968 | € 793,60 |
| 28 000 | € 0,03871 | € 1 083,88 |
| 40 000 | € 0,03778 | € 1 511,20 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

