Upgrade
Similar

CGA2B3X7R1H104M050BE | |
|---|---|
DigiKey Part Number | 445-173793-2-ND - Tape & Reel (TR) 445-173793-1-ND - Cut Tape (CT) 445-173793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H104M050BE |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H104M050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H104K050BE | TDK | 2 036 763 | 445-173614-1-ND | € 0,15000 | Upgrade |
| C1005X7R1H104K050BE | TDK | 926 110 | 445-173610-1-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,05420 | € 5,42 |
| 500 | € 0,04106 | € 20,53 |
| 1 000 | € 0,03700 | € 37,00 |
| 2 500 | € 0,03273 | € 81,83 |
| 5 000 | € 0,03016 | € 150,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02725 | € 272,50 |
| 20 000 | € 0,02556 | € 511,20 |
| 30 000 | € 0,02471 | € 741,30 |
| 50 000 | € 0,02378 | € 1 189,00 |
| 70 000 | € 0,02323 | € 1 626,10 |
| 100 000 | € 0,02270 | € 2 270,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |



