
CGA2B3X7R1E224M050BE | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1E224M050BETR-ND - Tape & Reel (TR) 445-CGA2B3X7R1E224M050BECT-ND - Cut Tape (CT) 445-CGA2B3X7R1E224M050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E224M050BE |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E224M050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10800 | € 1,08 |
| 50 | € 0,07720 | € 3,86 |
| 100 | € 0,06780 | € 6,78 |
| 500 | € 0,05198 | € 25,99 |
| 1 000 | € 0,04709 | € 47,09 |
| 2 500 | € 0,04195 | € 104,88 |
| 5 000 | € 0,03885 | € 194,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03527 | € 352,70 |
| 20 000 | € 0,03323 | € 664,60 |
| 30 000 | € 0,03221 | € 966,30 |
| 50 000 | € 0,03108 | € 1 554,00 |
| 70 000 | € 0,03042 | € 2 129,40 |
| 100 000 | € 0,02979 | € 2 979,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

