
CGA2B3X7R1E154K050BB | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1E154K050BBTR-ND - Tape & Reel (TR) 445-CGA2B3X7R1E154K050BBCT-ND - Cut Tape (CT) 445-CGA2B3X7R1E154K050BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E154K050BB |
Description | CAP CER 0.15UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E154K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08000 | € 0,80 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04900 | € 4,90 |
| 500 | € 0,03686 | € 18,43 |
| 1 000 | € 0,03315 | € 33,15 |
| 2 500 | € 0,02923 | € 73,08 |
| 5 000 | € 0,02688 | € 134,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02423 | € 242,30 |
| 20 000 | € 0,02269 | € 453,80 |
| 30 000 | € 0,02191 | € 657,30 |
| 50 000 | € 0,02105 | € 1 052,50 |
| 70 000 | € 0,02055 | € 1 438,50 |
| 100 000 | € 0,02007 | € 2 007,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

