

CGA2B2X8R2A681K050BA | |
|---|---|
DigiKey Part Number | 445-15949-2-ND - Tape & Reel (TR) 445-15949-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A681K050BA |
Description | CAP CER 680PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A681K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R72A681KA37D | Murata Electronics | 61 143 | 490-GCM155R72A681KA37DCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 100 | € 0,05800 | € 5,80 |
| 1 000 | € 0,03996 | € 39,96 |
| 2 500 | € 0,03548 | € 88,70 |
| 5 000 | € 0,03278 | € 163,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02960 | € 296,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

