Similar



CGA2B2X8R1H332M050BD | |
|---|---|
DigiKey Part Number | 445-9716-2-ND - Tape & Reel (TR) 445-9716-1-ND - Cut Tape (CT) 445-9716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H332M050BD |
Description | CAP CER 3300PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H332M050BD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500332KXT | Knowles Syfer | 0 | 0603J0500332KXT-ND | € 0,15306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02960 | € 296,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |


