


CGA2B2X7R1E223M050BD | |
|---|---|
DigiKey Part Number | 445-9680-2-ND - Tape & Reel (TR) 445-9680-1-ND - Cut Tape (CT) 445-9680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1E223M050BD |
Description | CAP CER 0.022UF 25V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1E223M050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01745 | € 174,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05400 | € 0,54 |
| 100 | € 0,03430 | € 3,43 |
| 1 000 | € 0,02353 | € 23,53 |
| 2 500 | € 0,02070 | € 51,75 |
| 5 000 | € 0,01894 | € 94,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06300 | € 0,63 |
| 50 | € 0,04360 | € 2,18 |
| 100 | € 0,03760 | € 3,76 |
| 500 | € 0,02758 | € 13,79 |
| 1 000 | € 0,02448 | € 24,48 |
| 2 500 | € 0,02117 | € 52,93 |
| 5 000 | € 0,01917 | € 95,85 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

