6800 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1H682K050BA

DigiKey Part Number
445-12231-2-ND - Tape & Reel (TR)
445-12231-1-ND - Cut Tape (CT)
445-12231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H682K050BA
Description
CAP CER 6800PF 50V X5R 0402
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H682K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H682K050BATDK2 050445-6892-1-ND€ 0,08000Upgrade
CGA2B3X8R1H682K050BBTDK1 851445-12314-1-ND€ 0,14000Upgrade
CGA2B3X7S2A682K050BBTDK20 884445-6909-1-ND€ 0,08000Similar
GCM155R71H682KA55DMurata Electronics120 549490-11152-1-ND€ 0,08000Direct
AC0402KRX7R9BB682YAGEO25 959311-3272-1-ND€ 0,08000Upgrade
In-Stock: 7 197
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03900€ 0,39
50€ 0,02660€ 1,33
100€ 0,02290€ 2,29
500€ 0,01660€ 8,30
1 000€ 0,01465€ 14,65
2 500€ 0,01262€ 31,55
5 000€ 0,01140€ 57,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01010€ 101,00
20 000€ 0,00930€ 186,00
30 000€ 0,00890€ 267,00
50 000€ 0,00846€ 423,00
70 000€ 0,00820€ 574,00
100 000€ 0,00795€ 795,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760