Direct
Similar


CGA2B2NP01H6R8D050BA | |
|---|---|
DigiKey Part Number | 445-12147-2-ND - Tape & Reel (TR) 445-12147-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H6R8D050BA |
Description | CAP CER 6.8PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H6R8D050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H6R8D050BA | TDK | 0 | 445-5580-1-ND | € 0,08000 | Direct |
| GCM1555C1H6R8DA16D | Murata Electronics | 27 555 | 490-13293-1-ND | € 0,08000 | Similar |



