


CGA2B2C0G1H391J050BD | |
|---|---|
DigiKey Part Number | 445-9656-2-ND - Tape & Reel (TR) 445-9656-1-ND - Cut Tape (CT) 445-9656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H391J050BD |
Description | CAP CER 390PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H391J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500391JXT | Knowles Syfer | 0 | 0603J0500391JXT-ND | € 0,15306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03600 | € 3,60 |
| 500 | € 0,02674 | € 13,37 |
| 1 000 | € 0,02388 | € 23,88 |
| 2 500 | € 0,02086 | € 52,15 |
| 5 000 | € 0,01905 | € 95,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01706 | € 170,60 |
| 20 000 | € 0,01587 | € 317,40 |
| 30 000 | € 0,01527 | € 458,10 |
| 50 000 | € 0,01461 | € 730,50 |
| 70 000 | € 0,01422 | € 995,40 |
| 100 000 | € 0,01385 | € 1 385,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

