


CGA2B2C0G1H121J050BD | |
|---|---|
DigiKey Part Number | 445-9640-2-ND - Tape & Reel (TR) 445-9640-1-ND - Cut Tape (CT) 445-9640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H121J050BD |
Description | CAP CER 120PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H121J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500121JXT | Knowles Syfer | 0 | 0603J0500121JXT-ND | € 0,15306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05500 | € 0,55 |
| 50 | € 0,03860 | € 1,93 |
| 100 | € 0,03330 | € 3,33 |
| 500 | € 0,02464 | € 12,32 |
| 1 000 | € 0,02194 | € 21,94 |
| 2 500 | € 0,01913 | € 47,83 |
| 5 000 | € 0,01743 | € 87,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01558 | € 155,80 |
| 20 000 | € 0,01447 | € 289,40 |
| 30 000 | € 0,01391 | € 417,30 |
| 50 000 | € 0,01330 | € 665,00 |
| 70 000 | € 0,01294 | € 905,80 |
| 100 000 | € 0,01259 | € 1 259,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

