
CGA2B1X7R1V224K050EC | |
|---|---|
DigiKey Part Number | 445-CGA2B1X7R1V224K050ECTR-ND - Tape & Reel (TR) 445-CGA2B1X7R1V224K050ECCT-ND - Cut Tape (CT) 445-CGA2B1X7R1V224K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1V224K050EC |
Description | AUTOMOTIVE GRADE,0402,X7R,35V,0. |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07600 | € 0,76 |
| 50 | € 0,05340 | € 2,67 |
| 100 | € 0,04660 | € 4,66 |
| 500 | € 0,03510 | € 17,55 |
| 1 000 | € 0,03157 | € 31,57 |
| 2 500 | € 0,02784 | € 69,60 |
| 5 000 | € 0,02560 | € 128,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,02105 | € 1 052,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

