

CGA1A2C0G1E6R8D030BA | |
|---|---|
DigiKey Part Number | 445-9026-2-ND - Tape & Reel (TR) 445-9026-1-ND - Cut Tape (CT) 445-9026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E6R8D030BA |
Description | CAP CER 6.8PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E6R8D030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H6R8D030BA | TDK | 12 670 | 445-9068-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02900 | € 1,45 |
| 100 | € 0,02500 | € 2,50 |
| 500 | € 0,01822 | € 9,11 |
| 1 000 | € 0,01612 | € 16,12 |
| 2 500 | € 0,01393 | € 34,82 |
| 5 000 | € 0,01261 | € 63,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00619 | € 92,85 |
| 30 000 | € 0,00568 | € 170,40 |
| 45 000 | € 0,00542 | € 243,90 |
| 75 000 | € 0,00514 | € 385,50 |
| 105 000 | € 0,00497 | € 521,85 |
| 150 000 | € 0,00481 | € 721,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

