

CGA1A2C0G1E220J030BA | |
|---|---|
DigiKey Part Number | 445-9020-2-ND - Tape & Reel (TR) 445-9020-1-ND - Cut Tape (CT) 445-9020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E220J030BA |
Description | CAP CER 22PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E220J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01900 | € 0,95 |
| 100 | € 0,01610 | € 1,61 |
| 500 | € 0,01152 | € 5,76 |
| 1 000 | € 0,01010 | € 10,10 |
| 2 500 | € 0,00860 | € 21,50 |
| 5 000 | € 0,00771 | € 38,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00641 | € 96,15 |
| 30 000 | € 0,00589 | € 176,70 |
| 45 000 | € 0,00562 | € 252,90 |
| 75 000 | € 0,00533 | € 399,75 |
| 105 000 | € 0,00516 | € 541,80 |
| 150 000 | € 0,00500 | € 750,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

