
CC45SL3FD560JYNNA | |
|---|---|
DigiKey Part Number | 445-15996-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD560JYNNA |
Description | CAP CER 56PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD560JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3FD560JYGNA | TDK | 817 | 445-CC45SL3FD560JYGNA-ND | € 0,34000 | Parametric Equivalent |
| CC45SL3FD560JYVNA | TDK | 791 | 445-CC45SL3FD560JYVNA-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14880 | € 7,44 |
| 100 | € 0,13270 | € 13,27 |
| 500 | € 0,10540 | € 52,70 |
| 1 000 | € 0,09701 | € 97,01 |
| 3 000 | € 0,08663 | € 259,89 |
| 5 000 | € 0,08280 | € 414,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

