
CC45SL3FD120JYGNA | |
|---|---|
DigiKey Part Number | 445-181679-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD120JYGNA |
Description | CAP CER 12PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD120JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD120JYGNA | TDK | 857 | 445-181006-ND | € 0,37000 | Similar |
| CC45SL3JD120JYVNA | TDK | 950 | 445-CC45SL3JD120JYVNA-ND | € 0,37000 | Similar |
| CC45SL3FD120JYNNA | TDK | 337 | 445-174360-ND | € 0,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19800 | € 1,98 |
| 50 | € 0,14640 | € 7,32 |
| 100 | € 0,13040 | € 13,04 |
| 500 | € 0,10352 | € 51,76 |
| 1 000 | € 0,09522 | € 95,22 |
| 3 000 | € 0,08500 | € 255,00 |
| 5 000 | € 0,08121 | € 406,05 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

