
CC45SL3DD331JYNNA | |
|---|---|
DigiKey Part Number | 445-180991-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD331JYNNA |
Description | CAP CER 330PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD331JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26100 | € 2,61 |
| 50 | € 0,19540 | € 9,77 |
| 100 | € 0,17520 | € 17,52 |
| 500 | € 0,14124 | € 70,62 |
| 1 000 | € 0,13073 | € 130,73 |
| 3 000 | € 0,11777 | € 353,31 |
| 5 000 | € 0,11298 | € 564,90 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

