
CC45SL3AD560JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3AD560JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD560JYGNA |
Description | CAP CER 56PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD560JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD560JYGNA | TDK | 365 | 445-CC45SL3DD560JYGNA-ND | € 0,28000 | Similar |
| CC45SL3AD560JYVNA | TDK | 799 | 445-180987-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16500 | € 1,65 |
| 50 | € 0,12040 | € 6,02 |
| 100 | € 0,10670 | € 10,67 |
| 500 | € 0,08392 | € 41,96 |
| 1 000 | € 0,07686 | € 76,86 |
| 3 000 | € 0,06816 | € 204,48 |
| 5 000 | € 0,06495 | € 324,75 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

