

C5750X7T2J334K200KC | |
|---|---|
DigiKey Part Number | 445-7778-2-ND - Tape & Reel (TR) 445-7778-1-ND - Cut Tape (CT) 445-7778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2J334K200KC |
Description | CAP CER 0.33UF 630V X7T 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2J334K200KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9M1X7T2J334K200KC | TDK | 0 | 445-7953-1-ND | € 2,97000 | Parametric Equivalent |
| 2220J6300334JXT | Knowles Syfer | 0 | 2220J6300334JXT-ND | € 1,83014 | Upgrade |
| 2220J6300334KXT | Knowles Syfer | 0 | 2220J6300334KXT-ND | € 1,39796 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 1,75000 | € 17,50 |
| 50 | € 1,44180 | € 72,09 |
| 100 | € 1,34660 | € 134,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,15172 | € 575,86 |
| 1 000 | € 1,10328 | € 1 103,28 |
| 1 500 | € 1,07901 | € 1 618,52 |
| 2 500 | € 1,05212 | € 2 630,30 |
| 3 500 | € 1,03639 | € 3 627,36 |
| 5 000 | € 1,02126 | € 5 106,30 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,07440 |

