

C5750X7R2J224K230KM | |
|---|---|
DigiKey Part Number | 445-6132-2-ND - Tape & Reel (TR) 445-6132-1-ND - Cut Tape (CT) 445-6132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2J224K230KM |
Description | CAP CER 0.22UF 630V X7R 2220 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2J224K230KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM55DR72J224KW01L | Murata Electronics | 9 442 | 490-3520-1-ND | € 16,03000 | Direct |
| 2220J6300224JXT | Knowles Syfer | 0 | 2220J6300224JXT-ND | € 31,50540 | Upgrade |
| C2220C224KBRACTU | KEMET | 997 | 399-C2220C224KBRACTUCT-ND | € 27,81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63100 | € 6,31 |
| 50 | € 0,49340 | € 24,67 |
| 100 | € 0,45120 | € 45,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36900 | € 184,50 |
| 1 000 | € 0,34759 | € 347,59 |
| 1 500 | € 0,33687 | € 505,31 |
| 2 500 | € 0,32498 | € 812,45 |
| 3 500 | € 0,31802 | € 1 113,07 |
| 5 000 | € 0,31134 | € 1 556,70 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

