1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2E105K230KM

DigiKey Part Number
445-6130-2-ND - Tape & Reel (TR)
445-6130-1-ND - Cut Tape (CT)
445-6130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E105K230KM
Description
CAP CER 1UF 250V X7R 2220
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E105K230KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7T2W105K250KATDK22 389445-7777-1-ND€ 2,52000Similar
2220PC105KAT1AKYOCERA AVX501478-4740-1-ND€ 2,04000Direct
C2220C105KARACTUKEMET4 624399-C2220C105KARACTUCT-ND€ 2,01000Direct
GRM55DR72E105KW01LMurata Electronics9 647490-3550-1-ND€ 0,96000Direct
2220J2500105JXTKnowles Syfer02220J2500105JXT-ND€ 1,97858Upgrade
In-Stock: 826
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,35000€ 1,35
10€ 0,89100€ 8,91
50€ 0,71000€ 35,50
100€ 0,65410€ 65,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,54374€ 271,87
1 000€ 0,51535€ 515,35
1 500€ 0,50115€ 751,73
2 500€ 0,48540€ 1 213,50
3 500€ 0,47619€ 1 666,66
5 000€ 0,46732€ 2 336,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,35000
Unit Price with VAT:€ 1,64700