

C4532X7T2J224M200KC | |
|---|---|
DigiKey Part Number | 445-13457-2-ND - Tape & Reel (TR) 445-13457-1-ND - Cut Tape (CT) 445-13457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J224M200KC |
Description | CAP CER 0.22UF 630V X7T 1812 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J224M200KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2J224K200KC | TDK | 27 331 | 445-7773-1-ND | € 1,04000 | Upgrade |
| C4532X7T2J224M200KE | TDK | 871 | 445-6837-1-ND | € 1,81000 | Parametric Equivalent |
| CGA8M1X7T2J224M200KC | TDK | 0 | 445-13134-1-ND | € 1,11000 | Parametric Equivalent |
| CGA8M1X7T2J224M200KE | TDK | 448 | 445-7994-1-ND | € 1,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,67100 | € 6,71 |
| 50 | € 0,52720 | € 26,36 |
| 100 | € 0,48280 | € 48,28 |
| 500 | € 0,40774 | € 203,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37353 | € 373,53 |
| 2 000 | € 0,35497 | € 709,94 |
| 3 000 | € 0,34566 | € 1 036,98 |
| 5 000 | € 0,33536 | € 1 676,80 |
| 7 000 | € 0,32933 | € 2 305,31 |
| 10 000 | € 0,32353 | € 3 235,30 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

