2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric)

C4532X7S3D222M160KA

DigiKey Part Number
445-13453-2-ND - Tape & Reel (TR)
445-13453-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4532X7S3D222M160KA
Description
CAP CER 2200PF 2KV X7S 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7S3D222M160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R3D222K130KATDK25 636445-2389-1-ND€ 0,63000Upgrade
C4532X7R3D222M130KATDK2 493445-13445-1-ND€ 0,63000Upgrade
C4532X7S3D222K160KATDK3 333445-7872-1-ND€ 1,29000Upgrade
1812GC222KAT1AKYOCERA AVX1 554478-10930-1-ND€ 1,18000Upgrade
CC1812KKX7RDBB222YAGEO4 771311-3408-1-ND€ 0,94000Upgrade
In-Stock: 658
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,64000€ 1,64
10€ 1,10100€ 11,01
50€ 0,88760€ 44,38
100€ 0,82200€ 82,20
500€ 0,71088€ 355,44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,48868€ 488,68
Manufacturers Standard Package
Unit Price without VAT:€ 1,64000
Unit Price with VAT:€ 2,00080