Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4532X7R2E224K230KM | |
|---|---|
DigiKey Part Number | 445-6112-2-ND - Tape & Reel (TR) 445-6112-1-ND - Cut Tape (CT) 445-6112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E224K230KM |
Description | CAP CER 0.22UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E224K230KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2J224K200KC | TDK | 27 331 | 445-7773-1-ND | € 1,04000 | Similar |
| 1812PC224KAT1A | KYOCERA AVX | 2 180 | 478-3986-1-ND | € 0,59000 | Direct |
| 1812PC224KAT2A | KYOCERA AVX | 2 829 | 478-10709-1-ND | € 0,59000 | Direct |
| 1812VC224KAT2A | KYOCERA AVX | 0 | 1812VC224KAT2A-ND | € 0,55025 | Direct |
| C1812C224KARACTU | KEMET | 0 | 399-C1812C224KARACTUCT-ND | € 1,05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45900 | € 4,59 |
| 50 | € 0,35300 | € 17,65 |
| 100 | € 0,32060 | € 32,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25810 | € 129,05 |
| 1 000 | € 0,24162 | € 241,62 |
| 1 500 | € 0,23337 | € 350,06 |
| 2 500 | € 0,22423 | € 560,58 |
| 3 500 | € 0,21888 | € 766,08 |
| 5 000 | € 0,21374 | € 1 068,70 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |







