

C4532C0G1H154J250KA | |
|---|---|
DigiKey Part Number | 445-2708-2-ND - Tape & Reel (TR) 445-2708-1-ND - Cut Tape (CT) 445-2708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G1H154J250KA |
Description | CAP CER 0.15UF 50V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G1H154J250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C154J5GACTU | KEMET | 2 473 | 399-C1812C154J5GACTUCT-ND | € 2,05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,71200 | € 7,12 |
| 50 | € 0,56080 | € 28,04 |
| 100 | € 0,51420 | € 51,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,42300 | € 211,50 |
| 1 000 | € 0,39933 | € 399,33 |
| 1 500 | € 0,38747 | € 581,20 |
| 2 500 | € 0,37434 | € 935,85 |
| 3 500 | € 0,36667 | € 1 283,35 |
| 5 000 | € 0,35928 | € 1 796,40 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |


