

C3225X8R1E475K250AB | |
|---|---|
DigiKey Part Number | 445-14949-2-ND - Tape & Reel (TR) 445-14949-1-ND - Cut Tape (CT) 445-14949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E475K250AB |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E475K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8L1H475K200AC | TDK | 5 809 | 445-175430-1-ND | € 1,15000 | Similar |
| C1210C475J3NACTU | KEMET | 6 583 | 399-C1210C475J3NACTUCT-ND | € 1,35000 | Similar |
| C1210C475K3NACTU | KEMET | 1 271 | 399-C1210C475K3NACTUCT-ND | € 1,17000 | Similar |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 87 555 | 1276-1292-1-ND | € 0,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,85000 | € 8,50 |
| 50 | € 0,67580 | € 33,79 |
| 100 | € 0,62200 | € 62,20 |
| 500 | € 0,53118 | € 265,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48868 | € 488,68 |
| 2 000 | € 0,46618 | € 932,36 |
| 3 000 | € 0,45491 | € 1 364,73 |
| 5 000 | € 0,44242 | € 2 212,10 |
| 7 000 | € 0,43512 | € 3 045,84 |
| 10 000 | € 0,42809 | € 4 280,90 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |


