
C3225X7R2J683K200AE | |
|---|---|
DigiKey Part Number | 445-173763-2-ND - Tape & Reel (TR) 445-173763-1-ND - Cut Tape (CT) 445-173763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J683K200AE |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J683K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39600 | € 3,96 |
| 50 | € 0,30240 | € 15,12 |
| 100 | € 0,27370 | € 27,37 |
| 500 | € 0,22516 | € 112,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20415 | € 204,15 |
| 2 000 | € 0,19216 | € 384,32 |
| 3 000 | € 0,18615 | € 558,45 |
| 5 000 | € 0,17949 | € 897,45 |
| 7 000 | € 0,17560 | € 1 229,20 |
| 10 000 | € 0,17186 | € 1 718,60 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

