
C3225X7R2A474M200AE | |
|---|---|
DigiKey Part Number | 445-173794-2-ND - Tape & Reel (TR) 445-173794-1-ND - Cut Tape (CT) 445-173794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A474M200AE |
Description | CAP CER 0.47UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A474M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A474K200AE | TDK | 541 | 445-173685-1-ND | € 0,54000 | Upgrade |
| CGA6M2X7R2A474M200AE | TDK | 0 | CGA6M2X7R2A474M200AE-ND | € 0,23143 | Parametric Equivalent |
| 1210Y1000474KXT | Knowles Syfer | 1 981 | 1608-1413-1-ND | € 1,82000 | Upgrade |
| C1210X474K1RACTU | KEMET | 7 581 | 399-C1210X474K1RACTUCT-ND | € 1,41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33500 | € 3,35 |
| 50 | € 0,25360 | € 12,68 |
| 100 | € 0,22880 | € 22,88 |
| 500 | € 0,18688 | € 93,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17391 | € 173,91 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

